- RS Stock No.:
- 746-4903
- Mfr. Part No.:
- 3RW3014-1BB14
- Brand:
- Siemens
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$421.48
(exc. GST)
$463.63
(inc. GST)
Units | Per unit |
1 + | $421.48 |
- RS Stock No.:
- 746-4903
- Mfr. Part No.:
- 3RW3014-1BB14
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Sirius 3RW30
May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters
Note
End of stand-up auxiliary contacts not available on 3 and 4kW units.
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 6.5 A |
IP Rating | IP20 |
Overall Length | 151mm |
Overall Width | 45mm |
Series | 3RW30 |
Overall Depth | 95mm |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Omron 1S Series Power Cable for Use with Servo Motor 2 kW 400 V
- Omron Accurax G5 Reversible Servo Servo Motor 400 V, Flange Mount Mounting
- Schneider Electric Soft Starter 208 - 690 V ac, IP00