- RS Stock No.:
- 703-5123
- Mfr. Part No.:
- 1SFA896113R7000
- Brand:
- ABB
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,785.05
(exc. GST)
$1,963.55
(inc. GST)
Units | Per unit |
1 + | $1,785.05 |
- RS Stock No.:
- 703-5123
- Mfr. Part No.:
- 1SFA896113R7000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PSR Soft Starter Connection Kit
For connecting the PSR Soft Starters to the MS Motor Starters, this range covers motor currents from 3 to 105A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.
Specifications
Attribute | Value |
---|---|
Power Rating | 37 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 600 V |
Phase | 3 |
Current Rating | 72 A |
IP Rating | IP10, IP20 |
Overall Length | 180mm |
Overall Width | 70mm |
Overall Depth | 220mm |
Series | PSR |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Siemens Motor Starter 37 kW 3 Phase
- Schneider Electric Soft Starter 208 - 690 V ac, IP00