Schneider Electric 210 A Soft Starter ATS48 Series, IP00, 110 kW, 230 → 415 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Altistart ATS 48

The Altistart 48 soft start soft stop unit is a controller with 6 thyristors which is used for the torque controlled soft starting and stopping of three phase squirrel cage asynchronous motors.

Drive performance functions:

Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.

Features & Benefits

Exclusive Altistart torque control (patented by Schneider Electric)
Constant control of the torque supplied to the motor during acceleration and deceleration periods (significantly reducing pressure surges)
Facility for adjusting the ramp and the starting torque
Starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection
Wide frequency tolerance for generator set power supplies
Starter can be connected to the motor delta terminals in series with each winding

Machine and motor protection functions:

Built in motor thermal protection
Processing of information from PTC thermal probes
Monitoring of start time
Motor preheating function
Protection against underloads and overcurrents during continuous operation

Functions facilitating the integration of the unit into control systems:

4 logic inputs, 2 logic inputs, 3 relay outputs and 1 analogue
Plug in I/O connectors
Function for configuring a second motor and easy to adapt settings
Display of electrical values and load state

Schneider Electric Soft Starter - ATS48C21Q

• Forms part of the Altistart 48 series
• Created and designed to be used with asynchronous motors
• Predominantly used in applications that feature pumping and ventilation machines alongside severs and standard applications
• The power supply voltage is 230...415 V (-15...10%)
• Utilisation category - AC-53A
• Features ingress protection of IP00, this means that the soft-start has no intrusion or moisture protection
• Starts with torque control (current limited to 5 In)

Specifications
Attribute Value
Phase 3
Supply Voltage 230 → 415 V
Current Rating 210 A
Voltage Rating 415 V
Control Voltage 220 → 415 V
Power Rating 110 kW
IP Rating IP00
Overall Length 265mm
Overall Width 320mm
Overall Depth 380mm
Minimum Operating Temperature -10°C
Maximum Operating Temperature +40°C
Series ATS48
On back order for despatch 11/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 4,366.52
(exc. GST)
$ 4,803.17
(inc. GST)
units
Per unit
1 +
$4,366.52
Related Products
ADXL Soft Starters A range of ADXL series ...
Description:
ADXL Soft Starters A range of ADXL series soft starters from Lovato Electric These soft starters allow control of the start and stop of 3 phase asynchronous motors on two-phases with built-in bypass. The ADXL soft starters are equipped with ...
Altistart Soft Start Created and designed to operate ...
Description:
Altistart Soft Start Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors This range of soft starters enhances the starting performance of asynchronous motors by allowing ...
Altistart Soft Start with Soft Stop - 400V ...
Description:
Altistart Soft Start with Soft Stop - 400V Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors This range of soft starters enhances the starting performance ...
Altistart U01 The Altistart U01 is a soft ...
Description:
Altistart U01 The Altistart U01 is a soft start/soft stop unit for asynchronous motors It is designed primarily for combinations with Te Sys model U controller-starters.When combined with a Te Sys model U, the Altistart U01 is a power option ...