Siemens 3 A Soft Starter 3RW30 Series, IP20, 1.1 kW, 200 → 400 V ac

  • RS Stock No. 440-8981
  • Mfr. Part No. 3RW3003-1CB54
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Miniature Soft Starter

Compact design - width of 22.5mm
One device for entire control voltage range, from UC 24V to 230V
Optimal adjustment capability using only 3 potentiometers, start time, starting voltage & stopping time, all of which can be set individually
Operating status display (Ready/Run) via two LED's

Rated Voltage 200 to 400Vac
Rated Supply Voltage 24 to 240Vdc/ac
Connection System Screw Terminals (1CB54)
  Cable Clamps (2CB54)

Note

Connection System - Screw Terminal: 1CB54; Cable Clamp: 2CB54

Specifications
Attribute Value
Phase 3
Supply Voltage 200 → 400 V ac
Current Rating 3 A
Voltage Rating 400 V ac
Control Voltage 24 → 230 V ac/dc
Power Rating 1.1 kW
IP Rating IP20
Overall Length 120mm
Overall Width 22.5mm
Overall Depth 100mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +60°C
Series 3RW30
On back order for despatch 23/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 301.26
(exc. GST)
$ 331.39
(inc. GST)
units
Per unit
1 +
$301.26
Related Products
Soft starters were developed to overcome the drawbacks ...
Description:
Soft starters were developed to overcome the drawbacks of direct on line (DOL) and star-delta starting of single and three phase ac. induction motors, such as high starting currents, voltage peaks and mechanical snatch.,Soft starters achieve these benefits by controlling ...
Three phase input Controlled deceleration ...
Description:
Three phase input Controlled deceleration
May be used with single or three phase ...
Description:
May be used with single or three phase motors
May be integrated into a motor control system ...
Description:
May be integrated into a motor control system using other Sirius control gear products, eg. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)Two phase control, plus soft starting and stopping of three phase asynchronous motors Low ...