- RS Stock No.:
- 375-3791
- Mfr. Part No.:
- BL9025 3AC200-480V 50/60Hz 11kW
- Brand:
- Dold
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,149.30
(exc. GST)
$1,264.23
(inc. GST)
Units | Per unit |
1 + | $1,149.30 |
- RS Stock No.:
- 375-3791
- Mfr. Part No.:
- BL9025 3AC200-480V 50/60Hz 11kW
- Brand:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Soft starter, BL9025
Limitation of start-up torque and current through 2-phase control
Starting time, deceleration time and starting and end torque can be adjusted separately
Large motor voltage range of 200 → 480 Vac
Galvanically isolated control input (AC / DC, wide-range) to initiate smooth start-up without additional contactor
3 auxiliary voltage options on device
Integrated temperature monitoring for self-protection
Starting time, deceleration time and starting and end torque can be adjusted separately
Large motor voltage range of 200 → 480 Vac
Galvanically isolated control input (AC / DC, wide-range) to initiate smooth start-up without additional contactor
3 auxiliary voltage options on device
Integrated temperature monitoring for self-protection
Compact and cost-effective smooth start device with integrated bridging contactor and smooth deceleration function.
Specifications
Attribute | Value |
---|---|
Power Rating | 15 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 480 V ac |
Phase | 3 |
Current Rating | 25 A |
IP Rating | IP20, IP40 |
Overall Length | 121mm |
Overall Width | 90mm |
Overall Depth | 85mm |
Series | BL9025 |
Related links
- RS PRO Soft Starter 2.2 kW 1 Phase
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Schneider Electric Soft Starter 208 - 690 V ac, IP00