- RS Stock No.:
- 291-3245
- Mfr. Part No.:
- BA9018 3AC50/60Hz 400V 1.5kW 12S
- Brand:
- Dold
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 291-3245
- Mfr. Part No.:
- BA9018 3AC50/60Hz 400V 1.5kW 12S
- Brand:
- Dold
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Soft starters with two-phase phase control, BA9018
Two motor phases are influenced by means of phase control using alternistors in such a way that the currents are able to rise steadily. The drive unit starts without jerking. Mechanical and electrical components are protected and the starting current is effectively reduced.
After starting, the alternistors are bridged via internal relay contacts, to minimise losses in the device.
The smooth deceleration function prolongs the natural deceleration time of the drive unit and prevents it from stopping abruptly.
The two-phase phase control makes these devices suitable for a wide range of applications, such as
After starting, the alternistors are bridged via internal relay contacts, to minimise losses in the device.
The smooth deceleration function prolongs the natural deceleration time of the drive unit and prevents it from stopping abruptly.
The two-phase phase control makes these devices suitable for a wide range of applications, such as
Machines with gear, belt and chain drives
Conveyor belts, fans, pumps, compressors
Woodworking machines, centrifuges
Packaging machines, door operating mechanisms
Inrush current limitation for three-phase transformers
Conveyor belts, fans, pumps, compressors
Woodworking machines, centrifuges
Packaging machines, door operating mechanisms
Inrush current limitation for three-phase transformers
Features
Smooth starting and smooth deceleration function
For motor ratings up to 5.5 kW / 11 kW
2-phase motor control
Starting time, deceleration time and starting torque can be adjusted separately
Control input
BA9018: Overall width 45 mm
For motor ratings up to 5.5 kW / 11 kW
2-phase motor control
Starting time, deceleration time and starting torque can be adjusted separately
Control input
BA9018: Overall width 45 mm
Warning
The BA9018 may not be operated with a capacitive load (e.g. reactive power compensation) at the output. In the decoupled state (without load), the starting behaviour is not particularly smooth.
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V |
Phase | 2 |
Current Rating | 3.5 A |
IP Rating | IP20, IP40 |
Overall Length | 121mm |
Overall Width | 45mm |
Series | BA9018 |
Overall Depth | 74mm |
Related links
- RS PRO Soft Starter 2.2 kW 1 Phase
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Schneider Electric Soft Starter 208 - 690 V ac, IP00