- RS Stock No.:
- 202-1705
- Mfr. Part No.:
- 3RW3036-1BB04
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,212.09
(exc. GST)
$1,333.30
(inc. GST)
Units | Per unit |
1 + | $1,212.09 |
- RS Stock No.:
- 202-1705
- Mfr. Part No.:
- 3RW3036-1BB04
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens Soft Starter, Integrated Bypass Contact System, Screw Terminals - SIRIUS Series - 3RW3036-1BB04
Having trouble firing up your three-phase asynchronous motors? Get them off on the right foot with this soft starter from Siemens. It uses two-phase control and hybrid switching technology that combines a thyristor and mechanical bypass. This helps you get a handle on unstable line voltages and limit in-rush currents and torque spikes. To give you a simple and safe way to power up and stop your machines, there are two dials on the front for setting the ramp-up time and starting voltage. The unit's small dimensions of 160 (L) x 55 (W) x 170mm (D) mean it slots neatly into compact control cabinets. Thanks to a high output of 22kW, this is an effective choice for pumps, conveyors and other belt-driven systems.
Features & Benefits
• Works with AC and DC supply voltages for versatility
• Screw terminals ensure your connections are firm and stay reliable
• Operates safely at temperatures between -25°C and +60°C
• Screw terminals ensure your connections are firm and stay reliable
• Operates safely at temperatures between -25°C and +60°C
Can I expand this soft starter's capabilities?
Yes. This device's flexible design makes it easy to add a link module (621-1830) that lets you connect it to a motor protector (211-5956) and clip in auxiliary conductor terminals (210-3502).
Specifications
Attribute | Value |
---|---|
Power Rating | 22 kW |
Motor Starter Type | Soft Start |
Range | SIRIUS |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 45 A |
IP Rating | IP00 |
Number of Poles | 3 |
Overall Length | 160mm |
Overall Width | 55mm |
Mounting Type | Snap-On |
Series | 3RW3 |
Overall Depth | 170mm |
Standards Met | CE |
Related links
- RS PRO Star Delta Starter 22 kW 3 Phase, IP65
- Schneider Electric DOL Starter 22 kW 3 Phase, IP65
- ABB Star Delta Starter 22 kW 3 Phase, IP55
- Siemens Soft Starter 22 kW 3 Phase, IP20
- Lovato Star Delta Starter 22 kW 3 Phase, IP65
- Eaton Contactor 22 kW, 400 V ac
- Siemens DOL Starter 7.5 kW 3 Phase, IP20
- Eaton Soft Starter 22 kW 3 Phase, IP20