- RS Stock No.:
- 202-1696
- Mfr. Part No.:
- 3RW3028-1BB14
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$908.48
(exc. GST)
$999.33
(inc. GST)
Units | Per unit |
1 + | $908.48 |
- RS Stock No.:
- 202-1696
- Mfr. Part No.:
- 3RW3028-1BB14
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS range 3RW3 series soft starter with voltage rating 110 to 230V ac and current rating 38A.The relay performs various functions such as Intrinsic device protection, motor overload protection and evaluation of thermistor motor protection.
Degree of pollution 3
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 38 A |
IP Rating | IP00 |
Series | 3RW3 |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- Schneider Electric DOL Starter 18.5 kW 3 Phase, IP65
- Schneider Electric Soft Start 460 V ac IP20
- Siemens Soft Starter 18.5 kW 3 Phase, IP20
- Siemens Motor Starter 18.5 kW 3 Phase
- Tele Soft Starter 18.5 kW 3 Phase, IP40
- Schneider Electric Soft Starter 208 - 690 V ac, IP00