- RS Stock No.:
- 181-9090
- Mfr. Part No.:
- P-4.0/RL/OL
- Brand:
- Tele
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$594.61
(exc. GST)
$654.07
(inc. GST)
Units | Per unit |
1 + | $594.61 |
- RS Stock No.:
- 181-9090
- Mfr. Part No.:
- P-4.0/RL/OL
- Brand:
- Tele
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
To reverse 3 phase motors up to 550 W to 4 kW
2-phase soft start
4 potentiometer fur setting of starting torque, deceleration torque, soft start /-stop, over current limit or rated motor current
4 LEDs for status indication
Reversing with relays without current, soft start, soft stop with thyristor
Galvanic separated 24V-inputs for clockwise- and anticlockwise
Reset button on front
Connection facility for external reset button
Relay indicator output for operation
Galvanic separation between control circuit and power circuit
Width: 22,5 mm
Your Advantages
Up to 6 function in one unit
Reversing anticlockwise
Reversing clockwise
Soft start
Soft stop
Current monitoring or motor protection (optional)
Galvanic separation via forcibly guided contacts
contact distance min. 0.5 mm (optional)
80 % less space
Simple and time-saving commissioning as well as user-friendly
operation through setting via potentiometers on absolute scales
Blocking protection
Hybrid relay combines benefits of relay technology with
non-wearing semiconductor technology
High availability by
Temperature monitoring of semiconductors
High withstand voltage up to 1500 V
Load free relay reversing function
2-phase soft start
4 potentiometer fur setting of starting torque, deceleration torque, soft start /-stop, over current limit or rated motor current
4 LEDs for status indication
Reversing with relays without current, soft start, soft stop with thyristor
Galvanic separated 24V-inputs for clockwise- and anticlockwise
Reset button on front
Connection facility for external reset button
Relay indicator output for operation
Galvanic separation between control circuit and power circuit
Width: 22,5 mm
Your Advantages
Up to 6 function in one unit
Reversing anticlockwise
Reversing clockwise
Soft start
Soft stop
Current monitoring or motor protection (optional)
Galvanic separation via forcibly guided contacts
contact distance min. 0.5 mm (optional)
80 % less space
Simple and time-saving commissioning as well as user-friendly
operation through setting via potentiometers on absolute scales
Blocking protection
Hybrid relay combines benefits of relay technology with
non-wearing semiconductor technology
High availability by
Temperature monitoring of semiconductors
High withstand voltage up to 1500 V
Load free relay reversing function
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW @ 400 V ac |
Motor Starter Type | Soft Start |
Voltage Rating | 200 → 480 V ac |
Phase | 3 |
Current Rating | 1.6 → 9 A |
IP Rating | IP20, IP40 |
Mounting Type | DIN Rail |
Related links
- Eaton Soft Start 7.5 kW 3 Phase, IP20
- Schneider Electric Soft Start 460 V ac IP20
- Dold Soft Start 5.5 kW 2 Phase, IP30
- Eaton Soft Start 11 kW 3 Phase, IP20
- Eaton Soft Start 15 kW 3 Phase, IP20
- Eaton Soft Start 5.5 kW 3 Phase, IP20
- United Automation Soft Start 6 kW 1 Phase, IP65
- Eaton Soft Start 1.5 kW 3 Phase, IP20