Lovato 30 A Soft Starter ADXL Series, IP00, 15 kW, 100 → 240 V ac

  • RS Stock No. 136-6385
  • Mfr. Part No. ADXL0030600
  • Manufacturer Lovato
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

ADXL Soft Starters

A range of ADXL series soft starters from Lovato Electric. These soft starters allow control of the start and stop of 3 phase asynchronous motors on two-phases with built-in bypass. The ADXL soft starters are equipped with a backlight display with icons and NFC technology for a simple configuration, also possible from smartphones and tablets. Having the installation wizard the ADXL soft starters are ideal for simple 'plug and play' applications. The ADXLs include protection features for the starter and motor, and it is possible to enable specific alarms to signal maintenance needs, such as the number of startups performed or the operation hours of the motor.

Features & Benefits

Two Phase Control Backlit LCD display
Texts available in 6 languages (ENG-ITA-FR-ES-POR-DE)
IEC rated starter current from 30 to 320A
IEC rated motor power 15 to 160 kW (400 VAC) and 18.5 to 200 kW (500 VAC)
UL/CSA rated motor power 15HP to 200HP (380-415 VAC) and 25HP to 300HP (550-600 VAC)
Voltage ramp startup
Torque control
Kick start
Limited maximum starting current
Free wheel or controlled stop
Built-in bypass relay
Optical port for programming data download and diagnostics through the software and app
NFC technology for parameter programming through the app
Optional RS485 communication
Modbus-ASCII, Modbus-RTU and Modbus-TCPcommunication protocols
Supervision and energy management software

Lovato

Specifications
Attribute Value
Phase 2
Supply Voltage 100 → 240 V ac
Current Rating 30 A
Voltage Rating 600 V ac
Power Rating 15 kW
IP Rating IP00
Overall Length 75mm
Overall Width 170mm
Overall Depth 220mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +40°C
Series ADXL
Mounting Type DIN Rail
Standards Met CSA C22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-2, UL 508
Discontinued product