- RS Stock No.:
- 123-9760
- Mfr. Part No.:
- 3PH MS3 18.5kW
- Brand:
- Tele
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,310.11
(exc. GST)
$1,441.12
(inc. GST)
Units | Per unit |
1 + | $1,310.11 |
- RS Stock No.:
- 123-9760
- Mfr. Part No.:
- 3PH MS3 18.5kW
- Brand:
- Tele
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MS3 3 Phase Soft Starter
MS3 series electronic soft starters for squirrel cage motors are versatile and compact in a robust built housing. Integrated by pass and current measurement you save wiring and external components. The soft starters have five front potentiometers that allow setting up the start/stop time and voltage along with maximum current. To save wiring time and costs, the auxiliary supply is produced internally from the mains supply. MS3 series soft starters are designed with integrated phase reversal protection and are a versatile tool for regular and heavy-duty starting processes.
Features and Benefits
Full 3 phase power control
Integrated by-pass for high efficiency
Heady duty start
Current limit as standard
Slim, book-sized build (42/51 mm width)
Robust aluminium housing
Integrated alarms
- Phase reversal detection/failure
- Instrument over temperature
- Motor over temperature (PTC)
Plugin load terminals from 1.5 ÷15 kW
Output relays 1 (1.5-15 kW) and 3 (18.5-22 kW)
DIN Rail mounting
Integrated by-pass for high efficiency
Heady duty start
Current limit as standard
Slim, book-sized build (42/51 mm width)
Robust aluminium housing
Integrated alarms
- Phase reversal detection/failure
- Instrument over temperature
- Motor over temperature (PTC)
Plugin load terminals from 1.5 ÷15 kW
Output relays 1 (1.5-15 kW) and 3 (18.5-22 kW)
DIN Rail mounting
Applications
Machinery and apparatus
Cooling and ventilation
Conveyor/elevator
Pumps
Packaging machines
Test rigs
Circular saw/milling machines
Compressor
Power press
Cooling and ventilation
Conveyor/elevator
Pumps
Packaging machines
Test rigs
Circular saw/milling machines
Compressor
Power press
Tele
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 110 A |
IP Rating | IP40 |
Overall Length | 51mm |
Overall Width | 179mm |
Series | MS3 |
Mounting Type | DIN Rail |
Overall Depth | 224mm |
Standards Met | 2006//EG, CE, DIN EN 60947-4-2 |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Tele Soft Starter 15 kW 3 Phase, IP40
- Schneider Electric Soft Starter 208 - 690 V ac, IP00