- RS Stock No.:
- 188-3798
- Mfr. Part No.:
- S.237
- Brand:
- Facom
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.25
(exc. GST)
$29.97
(inc. GST)
Units | Per unit |
1 + | $27.25 |
- RS Stock No.:
- 188-3798
- Mfr. Part No.:
- S.237
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
S.236: for 5/16 bits.
S.237: for 1/2 bits.
Finish: bright chrome.
S.237: for 1/2 bits.
Finish: bright chrome.
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Drive Type | Square |
Overall Length | 44 mm |
Finish | Chrome |