- RS Stock No.:
- 188-3076
- Mfr. Part No.:
- E117291
- Brand:
- Expert by Facom
- RS Stock No.:
- 188-3076
- Mfr. Part No.:
- E117291
- Brand:
- Expert by Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Chrome vanadium steel
OGV® profile: tightening torque applied to the sides rather than to the angles of the nut
High Chrome finish
For manual use
OGV® profile: tightening torque applied to the sides rather than to the angles of the nut
High Chrome finish
For manual use
Specifications
Attribute | Value |
---|---|
Socket Size | 30mm |
Imperial or Metric | Metric |
Drive Size | 1/2 in |
Socket Type | Deep Socket |
Socket Head Type | 12 point |
Bit Length | 79.0mm |
Finish | Chrome |
Overall Length | 79 mm |
Material | Chrome Vanadium Steel |
Related links
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Bahco 1/2 in Drive 30mm Deep Socket 82.6 mm Overall Length
- SAM 1/2 in Drive 30mm Deep Socket 82 mm Overall Length
- Teng Tools 1/2 in Drive 30mm Deep Socket 79 mm Overall Length
- Facom 1/2 in Drive 30mm Deep Socket 77 mm Overall Length
- Facom 3/4 in Drive 30mm Deep Socket 90 mm Overall Length