Sidchrome 3/8 in No Ratchet Handle, Square Drive With Ratchet Handle

  • RS Stock No. 878-2882
  • Mfr. Part No. SCMT13970
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome 3/8in Pear Head Ratchet Socket Wrench

Sidchromes ulta-resistant and double sealed ratchet heads offer longer life and maintenance free operation throughout. Due to there more compact size they can access tighter areas and give more comfort allowing longer use.

72 teeth for 5in increments

Tested in aggressive conditions
Center of gravity moved towards the head for easier increment movements
Palm Control System for more powerful loosening
Recessed reverse lever avoids accidental reversal and is easier to operate with gloved hands
No discontinuity between the plastic and metal sections added comfort
Hook Eye

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Drive Size 3/8 in
Handle Type Ratchet
Drive Shape Square
Overall Length 210 mm
VDE/1000V Approved No
Model SCMT13970
Material Chrome Vanadium Steel
Finish Chrome
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 186.74
(exc. GST)
$ 205.41
(inc. GST)
units
Per unit
1 +
$186.74
Related Products
Stahlwille VDE 3/8 in Quick Release Ratchet STAHLWILLE ...
Description:
Stahlwille VDE 3/8 in Quick Release Ratchet STAHLWILLE VDE 3/8 in ratchet complete with quick release mechanism The ratchet angle is 4.5° ideal for use in confined spaces. The 3/8" version retains the compact shape, outstanding functionality and ergonomics of ...
3/8 in Sq Drive Proto Round Head Ratchet ...
Description:
3/8 in Sq Drive Proto Round Head Ratchet Handles Manufactured to Federal spec: 999-W-641e and ANSI SPEC: B107 10MFeatures 4º ratcheting angle, giving more turning power in confined areas Double pawl mechanism doubles action of the teeth, providing smallest ratcheting ...
3/8 in Drive Ratchet 20-30% smaller ratchet head ...
Description:
3/8 in Drive Ratchet 20-30% smaller ratchet head gives easy access in tight space with no loss of torque72 tooth gearing gives 5° arc swing Fully polished chrome finish DynaGrip™ bi-material handle for comfort and non-slip grip in oily conditions. ...
Bahco 3/8 in 60 teeth, 6° action Ratchet ...
Description:
Bahco 3/8 in 60 teeth, 6° action Ratchet Handle Professional Reversible Ratchet which allows operation in confined spaces. Features and Benefits3/8" ratchet, reversible72 teeth/5° action angle High performance alloy steel Indicating arrow for turning direction. Patented Palm feature Standards ISO ...