Sidchrome 1/4 in No Ratchet, Square Drive With Ratchet Handle
- RS Stock No.:
- 878-2870
- Mfr. Part No.:
- SCMT12970
- Manufacturer:
- Sidchrome
View all Socket Wrenches
Available for back order. Estimated for despatch 15/02/2023, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$81.56
(exc. GST)
$89.72
(inc. GST)
units | Per unit |
1 + | $81.56 |
- RS Stock No.:
- 878-2870
- Mfr. Part No.:
- SCMT12970
- Manufacturer:
- Sidchrome
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Sidchrome 1/4in Compact Head Ratchet Socket Wrench
Sidchromes ulta-resistant and double sealed ratchet heads offer longer life and maintenance free operation throughout. Due to there more compact size they can access tighter areas and give more comfort allowing longer use.
52 teeth for 7in increments
Tested in aggressive conditions
Center of gravity moved towards the head for easier increment movements
Palm Control System for more powerful loosening
Recessed reverse lever avoids accidental reversal and is easier to operate with gloved hands
No discontinuity between the plastic and metal sections added comfort
Hook Eye
Tested in aggressive conditions
Center of gravity moved towards the head for easier increment movements
Palm Control System for more powerful loosening
Recessed reverse lever avoids accidental reversal and is easier to operate with gloved hands
No discontinuity between the plastic and metal sections added comfort
Hook Eye
Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.
Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.
Specifications
Attribute | Value |
Drive Size | 1/4 in |
Handle Type | Ratchet |
Drive Shape | Square |
Overall Length | 260 mm |
VDE/1000V Approved | No |
Material | Chrome Vanadium Steel |
Finish | Chrome |