- RS Stock No.:
- 418-9416
- Mfr. Part No.:
- 4-86-397
- Brand:
- Stanley
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 418-9416
- Mfr. Part No.:
- 4-86-397
- Brand:
- Stanley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Stanley 1/2 in Drive Microtough™ Ratchet
Introducing the Stanley Microtough™ 1/2 drive Ratchet, its a professional tool that guarantees ease of use with increased torque. Featuring a quick release two-way ratchet, coupled with fine tooth ratchet mechanism. Greater teeth allow for less movement on the return stroke, which is great when speed and efficiency are needed. A 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.
The socket wrench has a 1/2 inch drive and generally used with sockets for nuts and bolts, which are capable of applying enough force to undo most nuts on a car. The wrench can easily switch from tightening or loosening with a brief turn of the handle, with the same button it can release the socket. Finished fully polished chrome the wrench has excellent durability and rust resistance. The comfortable and sturdy moulded handle can withstand the majority of industrial solvents.
Features and Benefits
20-30% smaller ratchet head gives easy access in tight space with no loss of torque
The socket wrench features an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
A 1/2 inch drive generally used for loosening nuts and bolts
Fully polished chrome finish, with rust resistant properties
Quick direction change turn switch on the ratchet handle
The socket wrench features an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
A 1/2 inch drive generally used for loosening nuts and bolts
Fully polished chrome finish, with rust resistant properties
Quick direction change turn switch on the ratchet handle
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
What socket size does it work with?
This socket is used with 1/2 inch drive sockets. These can range from deep to shallow sockets for all types of jobs you require.
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Handle Type | Ratchet |
Drive Shape | Square |
Overall Length | 265 mm |
Finish | Chrome |