- RS Stock No.:
- 146-8737
- Mfr. Part No.:
- 76.8SLS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 146-8737
- Mfr. Part No.:
- 76.8SLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The « turning » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish
The « turning » crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish
Specifications
Attribute | Value |
---|---|
Drive Size | 8 mm |
Handle Type | Tube |
Drive Shape | Hex |
Overall Length | 114 mm |
Material | Chrome Vanadium Steel |
Height Safe | Yes |
Finish | Satin Chrome |