- RS Stock No.:
- 913-9302
- Mfr. Part No.:
- 80311
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 913-9302
- Mfr. Part No.:
- 80311
- Brand:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Gear Wrench 12 Piece 6 Point Metric Flex Socket Set
The 80311 range is a 12 piece 6 point metric flex socket set that is ideal for use in various automotive applications. Featuring a flexible joint that makes accessing hard to reach fasteners simple. The entry angle guides the fastener for excellent engagement and improves productivity.
Features and Benefits
Large hard-stamped part number and size for easy identification
6-point flex metric sockets
Full polish finish
Supplied in a slide rail
6-point flex metric sockets
Full polish finish
Supplied in a slide rail
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Number of Pieces | 12 |
Finish | Chrome |
Set Contents | Sockets |
Drive Type | Square |