Sidchrome XS608M, 8 Pieces Socket Set 3/4 in Spline Drive

  • RS Stock No. 878-2918
  • Mfr. Part No. XS608M
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome 3/8 Deep Impact Socket Set

This Professional set includes the most commonly used 3/8in impact sockets which benefit from Sidchrome’s own TorquePlus design. Manufactured from special alloy steel for strength and durability, heat treated to correctly balance strength and hardness and constructed to withstand the higher torque and force of electric and air power tools.

With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.

Particularly useful on worn or rounded fasteners
Quicker, easier and safer
15% more torque

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Sidchrome 3/8in Impact Socket Sets

Specifications
Attribute Value
Drive Size 3/4 in
Set Type Drive Impact Socket Set
Drive Type Spline
Number of Pieces 8
Set Contents 1-1/16in, 1-1/2in, 1-1/4in, 1-1/8in, 1-3/8in, 1-5/16in, 1-7/16in, 3/4in Drive Socket: 1in
VDE/1000V Approved No
Finish Blackened
Material Chrome Vanadium Steel
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 175.57
(exc. GST)
$ 193.13
(inc. GST)
units
Per unit
1 +
$175.57
Related Products
A Folding Torx Key Set from Irwin that ...
Description:
A Folding Torx Key Set from Irwin that consists of 8 retractable Torx Keys, housed in a high-resistance, polyamide and fibreglass handle Featuring an ergonomic rubber grip that ensures excellent comfort when used for extended periods.
Introducing Wera's range of quality dustproof socket belt ...
Description:
Introducing Wera's range of quality dustproof socket belt set These high-performance sockets offer a smooth Twist to Unlock mechanism that ensures a secure fit and removal. With this secure fitment, it enables a strong connection to the object and a ...
Introducing Wera's range of quality long socket set ...
Description:
Introducing Wera's range of quality long socket set These high-performance sockets offer a smooth Twist to Unlock mechanism that ensures a secure fit and removal. With this secure fitment, it enables a strong connection to the object and a reduced ...
A comprehensive range of hexagon, spline and TX ...
Description:
A comprehensive range of hexagon, spline and TX bits Manufactured from S2 steel which is ultra hardened for heavy duty use. The bit holders and sockets are of chrome vanadium steel. The secure storage tray guards against loss by holding ...