Sidchrome XS4H09MT, 9 Pieces Socket Set 1/2 in Hexagon Drive

  • RS Stock No. 878-2902
  • Mfr. Part No. XS4H09MT
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome 1/2in In-Hex Impact Socket

This Professional set includes the most commonly used 1/2in impact socket hex keys which benefit from Sidchrome’s own TorquePlus design. Manufactured from special alloy steel for strength and durability, heat treated to correctly balance strength and hardness and constructed to withstand the higher torque and force of electric and air power tools.

With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.

Particularly useful on worn or rounded fasteners
Quicker, easier and safer
15% more torque

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

1/2in Impact Socket Sets

Specifications
Attribute Value
Drive Size 1/2 in
Set Type Drive-in-Hex Socket Set
Drive Type Hexagon
Number of Pieces 9
Set Contents Metric Socket: 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 12mm, 14mm, 17mm
VDE/1000V Approved No
Finish Blackened
Material Chrome Vanadium Steel
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 136.51
(exc. GST)
$ 150.16
(inc. GST)
units
Per unit
1 +
$136.51
Related Products
A comprehensive selection of matt chrome plated sockets, ...
Description:
A comprehensive selection of matt chrome plated sockets, combination spanners and extension bars in a high-quality case with spring loaded clasps Features and Benefits Less wear and damage to fastener with the Dynamic Drive™ sockets Easier access with the thin ...
Heavy-duty tool kit with a lightweight price This ...
Description:
Heavy-duty tool kit with a lightweight price This 24 Pieces Socket Set has an excellent build quality with a matt chrome finish on all pieces.Two different length extension bars help when working in difficult to reach areas. Features and Benefits ...
1/2 in impact 2 in socket set with ...
Description:
1/2 in impact 2 in socket set with Dynamic Drive Profile for use in heavy industry Features and Benefits Cold forged Chrome Extra construction Phosphated finish Removable three section plastic box, 1 piece Length 38 mm (sizes 24 mm & ...
Metric long reinforced socket set for use in ...
Description:
Metric long reinforced socket set for use in heavy industry, and especially suited for use with wheel nuts Features and Benefitsin hexagon drive Cold forged Chrome Vanadium Extra construction Phosphated finish Material: High performance alloy steel To be used with ...