Sidchrome SCMT14110, 24 Pieces Socket Set 1/2 in Spline Drive

  • RS Stock No. 878-2851
  • Mfr. Part No. SCMT14110
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome 1/2in Metric/AF Socket Set

This Professional set includes the most commonly used 1/2 in drives, sockets and accessories which benefit from Sidchrome’s own TorquePlus design.

With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.

24, 40, 41, 51 and 61 piece sets
Particularly useful on worn or rounded fasteners
Quicker, easier and safer

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.
Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Drive Size 1/2 in
Set Type Drive Socket Set
Drive Type Spline
Number of Pieces 24
Set Contents AF Socket 1/2in, AF Socket 11/16in, AF Socket 13/16in, AF Socket 15/16in, AF Socket 1in, AF Socket 3/4in, AF Socket 5/8in, AF Socket 7/16in, AF Socket 7/8in, AF Socket 9/16in, Metric Socket 10mm, Metric Socket 12mm, Metric Socket 13mm, Metric Socket 14mm, Metric Socket 15mm, Metric Socket 16mm, Metric Socket 17mm, Metric Socket 18mm, Metric Socket 19mm, Socket Accessories: Adjustable Offset Handle 300mm, Socket Accessories: Extension Male & Female 125mm, Socket Accessories: Extension Male & Female 250mm, Socket Accessories: Ratchet Reversible Male 250mm, Spark Plug 5/8in
VDE/1000V Approved No
Finish Chrome
Material Chrome Vanadium Steel
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 203.19
(exc. GST)
$ 223.51
(inc. GST)
units
Per unit
1 +
$203.19
Related Products
Gedore professional 15 Piece " square drive socket ...
Description:
Gedore professional 15 Piece " square drive socket set Supplied in a handy storage case with foam inserts. 15 Piece socket set " square drive Forged and tempered hexagonal sockets Lever change reversible ratchet, with push button release With universal ...
Heavy-duty tool kit with a lightweight price This ...
Description:
Heavy-duty tool kit with a lightweight price This 24 Pieces Socket Set has an excellent build quality with a matt chrome finish on all pieces.Two different length extension bars help when working in difficult to reach areas. Features and Benefits ...
1/2 in impact 2 in socket set with ...
Description:
1/2 in impact 2 in socket set with Dynamic Drive Profile for use in heavy industry Features and Benefits Cold forged Chrome Extra construction Phosphated finish Removable three section plastic box, 1 piece Length 38 mm (sizes 24 mm & ...
1/2in impact socket set with Dynamic Drive Profile ...
Description:
1/2in impact socket set with Dynamic Drive Profile for use in heavy industry Features and Benefits Cold forged Chrome Extra construction Phosphated finish Length 80 mm (sizes 22; 24 mm & 27 mm have a length of 88 mm)With Dynamic ...