- RS Stock No.:
- 877-0707
- Mfr. Part No.:
- S560
- Brand:
- Bahco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-0707
- Mfr. Part No.:
- S560
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Bahco 56 Pieces Socket & Tool Set
High quality S560 socket set from Bahco. This 1/2in and 1/4in Hexagon drive socket set is supplied complete with 56 piece socket and bits. The socket set offers the most popular sizes sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case making it portable too.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
1/2 and 1/4 Hexagon drive
Comfortable grip of spanners from the U shaped handle
Made from alloy Steel with a matt finish
Labelled with the corresponding items for quick and easy identification
Reversible ratchet has a slim head with 5° with quick release button
375 x 215 x 100mm High density polythene case - Oil and temperature resistant
Thumb slide direction lever
1/2 and 1/4 Hexagon drive
Comfortable grip of spanners from the U shaped handle
Made from alloy Steel with a matt finish
Labelled with the corresponding items for quick and easy identification
Reversible ratchet has a slim head with 5° with quick release button
375 x 215 x 100mm High density polythene case - Oil and temperature resistant
What do you get in the set?
12 pieces 1/4" bi-hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
10 pieces 1/4" bi-hex deep sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
13 pieces 1/2" bi-hex sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm
3 pieces 5/16 bits TORX® T 45, 50, 55
1 piece 1/4 magnetic adapter
1 piece 1/4" magnetic adapter
2 pieces 1/4" extension bars 50 mm/2" & 100 mm/4"
1 piece 1/4" sliding T-bar 100 mm/4"
1 piece 1/4" universal joint
1 piece 1/4" spinner with 2-component handle
1 piece 1/4" bit holder
1 piece 1/4" bit adapter
2 pieces 1/2" extension bars 125 mm / 5" & 250 mm /10"
1 piece 1/2" universal joint
1 piece 1/2" spark plug socket hex 21 mm (13/16")
1 piece 1/2" T-adapter
1 piece 1/2" x 5/16 bit holder
3 pieces L-Keys hex 1.5, 2, 2.5 mm
1 piece 1/4" ratchet, 72 teeth/5° action angle, quick release, slim head
1 piece 1/2" ratchet, 72 teeth/5° action angle, quick release, slim head
10 pieces 1/4" bi-hex deep sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13 mm
13 pieces 1/2" bi-hex sockets: 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm
3 pieces 5/16 bits TORX® T 45, 50, 55
1 piece 1/4 magnetic adapter
1 piece 1/4" magnetic adapter
2 pieces 1/4" extension bars 50 mm/2" & 100 mm/4"
1 piece 1/4" sliding T-bar 100 mm/4"
1 piece 1/4" universal joint
1 piece 1/4" spinner with 2-component handle
1 piece 1/4" bit holder
1 piece 1/4" bit adapter
2 pieces 1/2" extension bars 125 mm / 5" & 250 mm /10"
1 piece 1/2" universal joint
1 piece 1/2" spark plug socket hex 21 mm (13/16")
1 piece 1/2" T-adapter
1 piece 1/2" x 5/16 bit holder
3 pieces L-Keys hex 1.5, 2, 2.5 mm
1 piece 1/4" ratchet, 72 teeth/5° action angle, quick release, slim head
1 piece 1/2" ratchet, 72 teeth/5° action angle, quick release, slim head
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
To ISO 1174, DIN 3120
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in, 1/4 in |
Number of Pieces | 56 |
Socket Size | 4 → 32mm |
Finish | Matt |
Material | Alloy Steel |
Set Contents | Bits, Extension, Ratchet, Sockets, Universal Joint |
Drive Type | Square |