- RS Stock No.:
- 862-6483
- Mfr. Part No.:
- NS.A1700F2IM
- Brand:
- Facom
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$600.57
(exc. GST)
$660.63
(inc. GST)
Units | Per unit |
1 + | $600.57 |
- RS Stock No.:
- 862-6483
- Mfr. Part No.:
- NS.A1700F2IM
- Brand:
- Facom
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Facom 1/2in Air Ratchet Wrench
Professional Facom 1/2in air ratchet wrench for the rapid tightening and untightening of sockets and fasteners.
Slim design for access to hard to reach and for when working in tight areas
Aluminium and titanium construction for excellent strength and long tool life
Square drive ratchet with 1700rpm
Excellent speed control
9 impact sockets supplied on a socket rail for easy storage
Socket sizes: 13, 14, 16, 17, 18, 19, 21, 22, 24mm
Aluminium and titanium construction for excellent strength and long tool life
Square drive ratchet with 1700rpm
Excellent speed control
9 impact sockets supplied on a socket rail for easy storage
Socket sizes: 13, 14, 16, 17, 18, 19, 21, 22, 24mm
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |