- RS Stock No.:
- 829-2904
- Mfr. Part No.:
- NJ.14F2PB
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 829-2904
- Mfr. Part No.:
- NJ.14F2PB
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
3/8in Compact Inline Air Impact Wrench Set
Ultra compact & lightweight professional 3/8in Air Impact Wrench for use in hard to access areas and ideal for use in automotive applications such as gearbox dismantling.
4 torque settings for power and control
One handed reverse switch for quick direction change whilst on the job
Double hammer mechanism for more power and fewer vibrations
Speed control
Supplied with 14 impact sockets from 6 → 19mm
One handed reverse switch for quick direction change whilst on the job
Double hammer mechanism for more power and fewer vibrations
Speed control
Supplied with 14 impact sockets from 6 → 19mm
Specifications
Attribute | Value |
---|---|
Drive Size | 3/8 in |
Number of Pieces | 15 |
Finish | Chrome |
Material | Alloy Steel |
Set Contents | Sockets |
Drive Type | Square |