MULTI-FUNCTION HAND TOOL KIT

  • RS Stock No. 828-0229
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

RS PRO Multifunction Hand Tool Kit

Introducing a superb multi-functional tool from RS PRO that features a steel hammer, a ratcheting driver plus a selection of the most popular bit and sockets. Upon inspection, the hand tool offers an ergonomic rubberised design that feels comfortable in the hand with perfect weight distribution.

Cool Features

There are cool features incorporated in this tool such as a nail starter, bottle opener and a nail puller.

Ratchet Driver

The ratchet driver can be set in two positions at 90 or 180-degree angles and is superb at loosening and tightening nuts, bolts and screws plus there’s an adaptor to interchange the sockets.

Why would you buy this hand tool?

The RS PRO multifunction hand tool kit offers so much, a small compact hand tool kit that is easy to carry, all the bits & sockets are stored within the handle and is the ideal choice DIY applications and outdoor activities.

Features and Benefits

• 13 Piece compact tool
• Screwdriver sockets and bits
• Rubberised material
• Superb comfort and weight distribution
• Ratchet action

Are these bits suitable for impact tools?

No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get?

• Multifunctional Hand Tool
• 1/4in Sockets: 4 mm, 5 mm, 6 mm, 7 mm and 8 mm
• Bit Set: 2 x Torx, 2 x Slotted and 2 x Philips

Typical Applications

This hand tool is typically used by DIY enthusiasts, professional tradesmen and engineers. There are many situations and professions where a multifunction hand tool is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Specifications
Attribute Value
Drive Size 1/ 4 in
Number of Pieces 13
Set Contents Hammer, Screwdriver, Screwdriver Bits, Socket Adaptor, Sockets
Discontinued product
Related Products
PK2000 Fiber Optic Polishing Kit Contents: 330mm x ...
Description:
PK2000 Fiber Optic Polishing Kit Contents: 330mm x 229mm x 6mm Clear Lexan® polishing plate140mm x 140mm x 3mm Neoprene polishing padØ38mm Universal plastic polishing puckØ38mm Universal stainless steel polishing puck5 x 12 micron polishing film5 x 3 micron polishing ...
Hand/Hydraulic Punches High quality punches for fast accurate ...
Description:
Hand/Hydraulic Punches High quality punches for fast accurate panel punching Capacity up to 2.0mm mild steel depending on size Ball bearing draw stud to minimise working force required For hydraulic operation with punch driver stock no.363-0632 or stock no. 398-6187 ...
1/2in Drive Bahco 40 Pieces Socket Set A ...
Description:
1/2in Drive Bahco 40 Pieces Socket Set A comprehensive selection of matt chrome plated sockets, combination spanners and extension bars in a high-quality case with spring loaded clasps Features and Benefits Features and Benefits Less wear and damage to fastener ...
16 Pieces1/4" Socket Set Bahco A great Mini ...
Description:
16 Pieces1/4" Socket Set Bahco A great Mini Socket Set with 16 Pieces and 1/4 Inch Drive Smooth reversible ratchet with two extension bars, one flexible, handy for accessing awkward to reach areas. Features and Benefits Features and Benefits Less ...