- RS Stock No.:
- 772-4093
- Mfr. Part No.:
- 30 GMU-10
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 772-4093
- Mfr. Part No.:
- 30 GMU-10
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
17 Piece Hexagon Socket Set
Professional 3/8in drive hexagon socket set with polished finish. Design to grip the flats of the socket rather than the corners allowing more torque to be exerted when loosening nuts and bolts without rounding. Supplied in a steel storage case.
Square drive construction with ball retaining locking groove
Knurled grip
Manufactured from Chrome Vanadium steel
Knurled grip
Manufactured from Chrome Vanadium steel
Specifications
Attribute | Value |
---|---|
Drive Size | 3/8 in |
Number of Pieces | 17 |
Finish | Chrome |
Material | Chrome Vanadium Steel |
Set Contents | Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint |
Drive Type | Square |