RS PRO 38 Piece Socket Accessory Tray

  • RS Stock No. 480-6830
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

38pc Square Drive Accessories & Hex. Keys, Tray

Contents: " drive x 75mm, 150mm, 225mm extension bars,3/8" drive x 75mm, 150mm, 250mm extension bars ,1/2" drive x 75mm, 125mm, 250mm extension bars ,1/2" drive speed brace,3/8" drive x 200mm, 1/2 " drive x 250mm sliding T bars ,3/8" drive x 250mm, 1/2 drive x 430mm swivel handles ,1/4, 3/8 and 1/2" drive universal joints ,3/8" (F) x 1/4" (M), 1/2" (F) x 3/8" (M), 3/8" (F) x 1/2 " (M) adaptor ,Ball end hex keys 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10mm ,Ball end hex keys 1/16, 5/64, 3/32, 1/8, 5/32, 3/16, 1/4, 5/16 and 3/8 "

Note

Fits full width drawers of 480-6767

Contents

Extension Bars, Speed Brace, Sliding T Bars, Swivel Handles, Universal Joints, Adaptor, Ball End Hex Keys

Specifications
Attribute Value
Drive Size 1/2, 3/8
Number of Pieces 38
Finish Chrome
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 255.12
(exc. GST)
$ 280.63
(inc. GST)
units
Per unit
1 +
$255.12
Related Products
Introducing Wera's range of quality dustproof socket belt ...
Description:
Introducing Wera's range of quality dustproof socket belt set These high-performance sockets offer a smooth Twist to Unlock mechanism that ensures a secure fit and removal. With this secure fitment, it enables a strong connection to the object and a ...
Typically Wera designed robust textile belt with 9 ...
Description:
Typically Wera designed robust textile belt with 9 sockets taking up minimal space A smooth Twist to Unlock mechanism ensures a secure fit and simple removal of the sockets. Comes with "Take it easy" Tool Finder with colour coding according ...
The Teng Tools 19 piece 3/8in drive metric ...
Description:
The Teng Tools 19 piece 3/8in drive metric socket set has the most commonly used sizes from 19 to 50mm It is made up of chrome vanadium with satin finish and includes a 72 teeth quick release, twist reverse ratchet ...
Stanley Proto inSq Drive Socket Sets Made in ...
Description:
Stanley Proto inSq Drive Socket Sets Made in the USA, Proto hand sockets incorporate the Torque Plus™ driving system. This allows the socket to contact the fastener away from the corner while dispersing stresses over a larger area. This feature ...