- RS Stock No.:
- 187-5267
- Mfr. Part No.:
- 80690
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 187-5267
- Mfr. Part No.:
- 80690
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 80690 15 Piece 3/8 Inch Drive 12 Point Standard SAE Mechanics Tool Set
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. Large, hard-stamped markings allow for easy identification and can be easily recognized as SAE (double line) or metric (knurled line). Additionally, the off-corner loading design puts force on the flats of fasteners for improved durability and reduced fastener rounding.
Features and Benefits
90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
Full polish chrome sockets with large hard-stamped size markings
Knurled full polish chrome extensions
Sockets feature off-corner loading design to reduce fastener rounding
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 15
Contents: Ratchet Breaker Bar Spinner Handle 2 Extensions Universal Joint 9 Standard SAE Sockets
Drive Type: 12 Point
Drive Tang Size: 3/8 in
Length Format: Standard
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
Full polish chrome sockets with large hard-stamped size markings
Knurled full polish chrome extensions
Sockets feature off-corner loading design to reduce fastener rounding
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 15
Contents: Ratchet Breaker Bar Spinner Handle 2 Extensions Universal Joint 9 Standard SAE Sockets
Drive Type: 12 Point
Drive Tang Size: 3/8 in
Length Format: Standard
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and corrosion. Large, hard-stamped markings allow for easy identification and can be easily recognized as SAE (double line) or metric (knurled line). Additionally, the off-corner loading design puts force on the flats of fasteners for improved durability and reduced fastener rounding.
Sockets Feature Off-Corner Loading Technology Designed to Reduce Fastener Rounding
Professional Full Polish Chrome 84 Tooth Ratches Included
Ratchet FeatureS Teardrop Low Profile Head, with Flush Mounted On/Off Switch for Better Access in Tight Places
Sockets Feature Hard Stamped Size Markings
Packed in Durable Blow Mold Case
Professional Full Polish Chrome 84 Tooth Ratches Included
Ratchet FeatureS Teardrop Low Profile Head, with Flush Mounted On/Off Switch for Better Access in Tight Places
Sockets Feature Hard Stamped Size Markings
Packed in Durable Blow Mold Case
Specifications
Attribute | Value |
---|---|
Drive Size | 3/8 in |
Number of Pieces | 15 |
Finish | Chrome |
Material | Alloy Steel |
Drive Type | Square |