- RS Stock No.:
- 184-8998
- Mfr. Part No.:
- R.PE360J22PB
- Brand:
- Facom
- RS Stock No.:
- 184-8998
- Mfr. Part No.:
- R.PE360J22PB
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Metal Clasp and hinge rod for sturdy closing system. Bi-Material body comprised of PC/B (Box Frame) and skinned in TPU for a soft anti-slip finish. Includes 21 bits plus a socket holder. Please see the datasheet for informations on the included bits.
Specifications
Attribute | Value |
---|---|
Head Type | Hexagon, Phillips, Pozidriv, Slotted, Torx |
Number of Pieces | 22 |
Drive Type | Square |
Related links
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Bahco Driver Bit Set 22 Pieces, Hexagon
- Teng Tools Bits set 22 Pieces Phillips Torx