- RS Stock No.:
- 136-6380
- Mfr. Part No.:
- 05227701001
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 136-6380
- Mfr. Part No.:
- 05227701001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Zyklop Ratchet 1/4 in Socket Set
The Red Bull Racing Zyklop Speed Set (limited edition) made by Wera. High-quality tool set in a compact, robust and lightweight design box. With a handy velcro strip on the base to fix to any surface. This handy tool set features the 1/4 in Zyklop speed tool that combines 5 types of ratchet in 1, 2 Zyklop extensions and bit adapter. Includes 3 Phillips, 2 Pozidriv, 4 Hex-Plus, 6 Torx driver bits and 9 HMA Zyklop 1/4 in sockets.
Features and Benefits
Ratchet head with 5 defined fixings
Fine pitched with 72 teeth
Low back-swing angle of 5°
Quick turn sleeve for high working speeds
Limited Edition Redbull colours
Fine pitched with 72 teeth
Low back-swing angle of 5°
Quick turn sleeve for high working speeds
Limited Edition Redbull colours
Wera 1/4in Socket Sets
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Number of Pieces | 28 |
VDE/1000V Approved | No |
Finish | Chrome |
Material | Steel |
Set Contents | (9) Zyklop Sockets (metric), Adaptor, Bits (15), Extension Bar (2), Textile Case, Zyklop Ratchet with 1/4 in Drive |