- RS Stock No.:
- 667-3364
- Mfr. Part No.:
- 81231
- Brand:
- Gear Wrench
Discontinued product
- RS Stock No.:
- 667-3364
- Mfr. Part No.:
- 81231
- Brand:
- Gear Wrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3 Pc Spring Universal Joint Set 1/4, 3/8, 1/2 in. Square Drives
Manufactured from chrome vanadium steel with polished chrome finish
Patented Internal Springs retain position in hard to reach locations
Patented Internal Springs retain position in hard to reach locations
Contents
1 x 1/4 in, 1 x 3/8 in, 1 x 1/2 in Spring Universal Joint
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in, 1/4 in, 3/8 in |
Type | Joint |
Drive Type | Square |
Sub Type | 3 Piece Universal Spring Joint Set |
Finish | Chrome |
Material | Chrome Vanadium Steel |