- RS Stock No.:
- 305-4987
- Mfr. Part No.:
- 8159-1/2
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 305-4987
- Mfr. Part No.:
- 8159-1/2
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
" Extensions
" extension bars
High performance alloy steel
Polished finish
High performance alloy steel
Polished finish
Standards
ISO 3316/1174; DIN 3122/3123/3120; UNE 16511
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Type | Extension |
Drive Type | Square |
Overall Length | 75 mm |
Sub Type | Extension Bar |
Finish | Polished |
Material | Alloy Steel |