- RS Stock No.:
- 187-6894
- Mfr. Part No.:
- SS242-24-320
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 187-6894
- Mfr. Part No.:
- SS242-24-320
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Reversible ratchets
High strength and hardness
Excellent corrosion resistance
Magnetic
High strength and hardness
Excellent corrosion resistance
Magnetic
Specifications
Attribute | Value |
---|---|
Drive Size | 3/4 in |
Type | Reversible Ratchets |
Drive Type | Square |
Overall Length | 320 mm |
Material | Stainless Steel |