TOOLS AT HEIGHT RELEASE TOOL

  • RS Stock No. 124-6105
  • Mfr. Part No. TAHPINRELEASER
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

Bahco Pin Releaser

Bahco pin releaser designed for use with TAH sockets for quick and easy release.

Features and Benefits

• Pin Releaser designed for TAH special sockets release
• Easy release ratchet safety pin when sockets need replaced
• According to DROPS best practices

Specification

• Pin length: 50 mm
• Handle Length: 36 mm
• Overall Length: 108 mm
• Weight: 45 g

Bahco Tools at Height Sockets

Specifications
Attribute Value
Drive Size 6 mm
Type Pin Releaser
3 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 32.53
(exc. GST)
$ 35.78
(inc. GST)
units
Per unit
1 +
$32.53
Related Products
Bahco spinner, black and orange with a " ...
Description:
Bahco spinner, black and orange with a " square drive. For use as extension bar or to attach sliding T-handle. Built-in handle " allows you to use extensionHigh-quality alloy steelFinish: PolishedConsistent with best practices DROPSDIN 3122/3123/3120; UNE 16512Ready for work ...
Bahco "Breaker Bar equipped with safety spring for ...
Description:
Bahco "Breaker Bar equipped with safety spring for mounting the security line. Rotary Tilting 1/4"High-quality alloy steelFinish: PolishedSecurityISO 3315/1174In line with best practices DROPSReady for work at heights.
Bahco extension bars, made from alloy steel with ...
Description:
Bahco extension bars, made from alloy steel with a high polished finish. Ready to work at height. " extension barsHigh performance alloy steelHigh polished finishReady to Work at Height - 4 Holes System - Safety Pin.
Zyklop adapter from Wera has a " square ...
Description:
Zyklop adapter from Wera has a " square drive and is suitable for use with 5/16" hex bits and Wera series 2. Quick release chuck for fast bit changesMade of chrome vanadiumLength: 50 mm.