- RS Stock No.:
- 123-0361
- Mfr. Part No.:
- 75705
- Brand:
- Ega-Master
Discontinued product
- RS Stock No.:
- 123-0361
- Mfr. Part No.:
- 75705
- Brand:
- Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
EGA Master Non-Sparking 3/8" Extensions
These 3/8 extensions are from the non-sparking tools family by EGA Master and are for use with the 3/8 ratchet handle and socket wrenches. This range is ideal for use in harsh environments.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Specifications
Attribute | Value |
---|---|
Drive Size | 3/8 in |
Type | Adapter |
Drive Type | Square |
Material | Aluminium Bronze |