- RS Stock No.:
- 202-8553
- Mfr. Part No.:
- 470016
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 202-8553
- Mfr. Part No.:
- 470016
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Tork Spray Soap, 470016
Serve more with less. Tork Spray Soap delivers 2,650 doses of a non fragranced - and colour-free soap that's mild to the skin. This soap is ideal for high traffic washrooms where efficiency is key.
Compatible with Tork S35 dispensers.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Package Size | 800 ml |
Package Type | Cassette |
Special Features | Alcohol Free |
Fragrance | Unscented |
Anti-Bacterial | No |
Colour | Clear |
Unit Volume | 800 ml |
Range | S35 - Spray Soap Dispenser |