- RS Stock No.:
- 196-4209
- Mfr. Part No.:
- 520501
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 196-4209
- Mfr. Part No.:
- 520501
- Brand:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Tork's products provide care for normal and dry skin. Tork mild foam soap has a fresh scent plus moisturising and replenishing ingredients, creating a soft and creamy lather for gentle hand washing. Suitable for Tork Foam soap dispensers, which are proven easy to use and provide good hand hygiene to all users.
S4 - Foam Soap System
Fragrance Fresh Scent
Number of doses 2500
Volume 1000 ml
Color Transparent
Fragrance Fresh Scent
Number of doses 2500
Volume 1000 ml
Color Transparent
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Cartridge |
Special Features | EU Ecolabel |
Compatible Dispensers | Foam Soap Dispensers |
Fragrance | Fresh |
Anti-Bacterial | No |
Colour | Transparent |
Trade Name | Tork |