700971300, 4.8mm High Nylon Snap Rivet Support

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices

Specifications
Attribute Value
Body Height 4.8mm
Material Nylon
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) 1 Bag of 1000
$ 398.00
(exc. GST)
$ 437.80
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$398.00
$0.398
*price indicative
Related Products
Applications Simple and fast automated assembly Complete screwless ...
Description:
Applications Simple and fast automated assembly Complete screwless connection Fast mounting at mass production For distances from 2 to 10 mm
Applications Fix the panel with a self-tapping screw ...
Description:
Applications Fix the panel with a self-tapping screw (Order Code 70995ST33) to the spacer Snap-in side for a 4 mm bore hole to assemble the mating board.
Snap Rivet Circuit Board Support Circuit board supports ...
Description:
Snap Rivet Circuit Board Support Circuit board supports designed to mount on a chassis and be secured with a plastic rivet The rivet and support can be push-fitted together quickly and easily. Rivet is flush fitting and gives minimal protrusion ...
Snap Rivet Circuit Board Support Circuit board supports ...
Description:
Snap Rivet Circuit Board Support Circuit board supports designed to mount on a chassis and be secured with a plastic rivet The rivet and support can be push-fitted together quickly and easily. Rivet is flush fitting and gives minimal protrusion ...