Mobilemark SM-925/1800-1C-WHT-180 Dome Omni-Directional GSM Antenna with TNC Connector, 2G (GSM/GPRS)
- RS Stock No.:
- 385-809
- Mfr. Part No.:
- SM-925/1800-1C-WHT-180
- Brand:
- Mobilemark
Discontinued product
- RS Stock No.:
- 385-809
- Mfr. Part No.:
- SM-925/1800-1C-WHT-180
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GSM Surface Mount 925/1800MHz Antenna
Antenna mounts to roof, trunk, or bulkhead through a 16mm hole
Dual band antenna covers popular frequencies 925/1800MHz
Enclosed in weatherproof polycarbonate radome
Diameter 114mm, Height 24mm
Dual band antenna covers popular frequencies 925/1800MHz
Enclosed in weatherproof polycarbonate radome
Diameter 114mm, Height 24mm
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Internal/External | External |
Antenna Physical Form | Dome |
Frequency Range | 925-1800 MHz |
Connector Type | TNC |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 1dBi |
Includes Lead | Yes |
Lead Length | 4.5m |
Antenna Directivity | Omni-Directional |
Connector Gender | Male |