- RS Stock No.:
- 906-0733
- Mfr. Part No.:
- 511-PJ37B
- Brand:
- Yuetsu
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$15.51
(exc. GST)
$17.06
(inc. GST)
Units | Per unit |
1 - 4 | $15.51 |
5 - 9 | $15.00 |
10 - 24 | $14.28 |
25 + | $13.97 |
- RS Stock No.:
- 906-0733
- Mfr. Part No.:
- 511-PJ37B
- Brand:
- Yuetsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yuetsu SMP Limited Detent Receptacles
A series of 50 Ohm SMP connectors, with a gold plated body and gold plated phosphor bronze contacts.These male SMP connectors are surface mount or edge mounting with limited detent. The connectors operate within a frequency range of 0-40GHz and are typically used for antennas broadband, military and instrumentation applications.
Yuetsu SMP Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 0 to 40GHz |
Body Plating | Gold |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Mating Type | Snap On |