RS PRO, jack Cable Mount SMP Connector, 50Ω, Crimp (Outer), Solder (Inner) Termination, Right Angle Body
- RS Stock No.:
- 878-2429
- Brand:
- RS PRO
951 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.18
(exc. GST)
$24.40
(inc. GST)
Units | Per unit |
1 + | $22.18 |
- RS Stock No.:
- 878-2429
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 50 Ohm SMP RF Coaxial Crimp Jack Connector
50 Ohm SMP RF coaxial right angle jack connector with a gold plated beryllium copper body, crimp terminal and mechanical interface according to MIL-STD-348A. This 50 Ohm SMP RF coax crimp jack is for use with RG 174U coaxial cable.
For further data on this 50 Ohm SMP RF coaxial crimp jack connector please refer to datasheet on our website.
For further data on this 50 Ohm SMP RF coaxial crimp jack connector please refer to datasheet on our website.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp (Outer), Solder (Inner) |
Body Orientation | Right Angle |
Cable Type | Coaxial (RG174) |
Size | Standard |
Operating Frequency | 3GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge