RS PRO 50Ω PCB Mount SMP Connector Female, Male, Solder Termination Coaxial Gold Limited Detent

  • RS Stock No. 878-2422
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS 50 Ohm SMP RF Coaxial PCB Mount Limited Detent Plug Receptacle Connector

50 Ohm SMP RF coaxial PCB mount limited detent plug receptacle connector with a gold plated brass body and mechanical interface in accordance with MIL-STD-348A. This 50 Ohm SMP RF coax PCB mount plug receptacle connector has 4 x 1.05mm diameter solder legs on a 2.54mm pitch and an overall height of 7.4mm.
For further data on this 50 Ohm SMP RF coaxial PCB mount limited detent plug receptacle, please refer to the datasheet on our website.

Specifications
Attribute Value
Gender Female, Male
Retention Limited Detent
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Size Standard
Body Plating Gold
Cable Type Coaxial
Impedance 50Ω
Mating Type Snap-On
Operating Frequency 18GHz
Contact Plating Gold
Contact Material Brass
537 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.02
(exc. GST)
$ 7.72
(inc. GST)
units
Per unit
1 - 9
$7.02
10 - 19
$6.44
20 - 49
$5.63
50 - 99
$5.08
100 +
$4.96
Related Products
DIN Rail Mounting Component Box System DIN rail ...
Description:
DIN Rail Mounting Component Box System DIN rail mounting component boxes with screw terminal connections A matrix type PCB is available, for each size box, with connections to all terminals. Typical applications include: PCB relays and associated circuitry, opto-isolators and ...
DIN Rail Mounting Component Box System DIN rail ...
Description:
DIN Rail Mounting Component Box System DIN rail mounting component boxes with screw terminal connections A matrix type PCB is available, for each size box, with connections to all terminals. Typical applications include: PCB relays and associated circuitry, opto-isolators and ...
TE Connectivity 50 Ohm FME Connectors - Crimp ...
Description:
TE Connectivity 50 Ohm FME Connectors - Crimp Jack 50 Ohm RF coaxial FME crimp jacks with a nickel plated brass body, gold plated brass centre contact and brass crimp ferrule and coupling nut Stock number 448-1611 has a delrin ...
Rosenberger Multi Mag 6 Magnetic USB 20 A ...
Description:
Rosenberger Multi Mag 6 Magnetic USB 20 A Cable Assemblies From Rosenberger, a range of USB-A to Multi Mag 6 magnetic cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking 6-pin connector ensuring fast and reliable connection. ...