- RS Stock No.:
- 878-2416
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 878-2416
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 50 Ohm SMP RF Coaxial Solder Jack Connector
50 Ohm SMP RF coaxial jack connector with a gold plated beryllium copper body, solder terminal and mechanical interface according to MIL-STD-348A. This 50 Ohm SMP straight RF coax solder jack is for use with RG 405 coaxial cable.
For further data on this 50 Ohm SMP RF coaxial solder jack connector please refer to RS datasheet on our website.
For further data on this 50 Ohm SMP RF coaxial solder jack connector please refer to RS datasheet on our website.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial (RG405) |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap-On |