- RS Stock No.:
- 878-2410
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 878-2410
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 50 Ohm SMP RF Coaxial Bulkhead Limited Detent Plug Connector
50 Ohm SMP RF coaxial bulkhead mount limited detent plug connector with a gold plated brass body, solder terminal and mechanical interface in accordance with MIL-STD-348A. This 50 Ohm SMP RF coax bulkhead mount plug connector is for use with RG 405 coaxial cable and can accommodate a maximum panel thickness of 3mm.
For further data on this 50 Ohm SMP RF coaxial bulkhead mount limited detent plug, please refer to the datasheet on our website.
For further data on this 50 Ohm SMP RF coaxial bulkhead mount limited detent plug, please refer to the datasheet on our website.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial (RG405) |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Snap On |