- RS Stock No.:
- 738-7509
- Mfr. Part No.:
- J01390A0005
- Brand:
- Telegartner
Discontinued product
- RS Stock No.:
- 738-7509
- Mfr. Part No.:
- J01390A0005
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner SMP PCB Receptacle Connector, SMT
Telegartner SMP PCB receptacle, surface mount micro miniature RF connectors with a snap coupling mechanism, suitable for use up to 12 GHz. The SMP series PCB connectors are ideal for high-speed signal transmission lines, board to board connections. Mating faces designed in accordance with MIL-STD-348A specification.
Over 100 mating cycles
Gold plated connector finish
50Ω impedance
5GΩ contact resistance
Gold plated connector finish
50Ω impedance
5GΩ contact resistance
Telegartner SMP RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Female |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Miniature |
Operating Frequency | 0 to 12GHz |
Contact Material | Brass |
Contact Plating | Gold over Palladium Nickel |
Mating Type | Snap On |