- RS Stock No.:
- 170-6974
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6974
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a Anti-Vibration SMP limited detent plug connector for PC board application. It will be vertical on the PC board after soldering on PC board because of its surface mount type. Advances the design of standard push-on RF/Microwave connector by adding a screwing mechanism to prevent the accidental disconnection. Vibration available to mil-std-202, method 204, condition G
Impedance: 50 OHM
Frequency Range: DC-18 GHz
V.S.W.R: 1.3 MAX@6 GHz
Military, Automotive and Commercial which require harsh environments and vibration.
Finish: gold plated center contact & body
Frequency Range: DC-18 GHz
V.S.W.R: 1.3 MAX@6 GHz
Military, Automotive and Commercial which require harsh environments and vibration.
Finish: gold plated center contact & body
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Female, Male |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Snap On |