- RS Stock No.:
- 170-6934
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6934
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO SMP Connector
The RS PRO cable mount SMP connector is a 50ohm male snap-on mating plug adapter. It is a straight SMPM plug to 2.92mm adapter with a push-on connection. Its size is about 70% smaller than the standard SMP connectors. This connector has an excellent performance from DC to 40GHz and the 2.92mm end is compatible with SMA and 3.5mm connector.
Features and Benefits
Operating temperature ranges between -55°C and 90°C
Termination method is solder
Impedance is 50ohm
Operating frequency is 40GHz
Termination method is solder
Impedance is 50ohm
Operating frequency is 40GHz
Applications
High packaging density applications
Tight space applications
Tight space applications
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 40GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |