- RS Stock No.:
- 161-9390
- Mfr. Part No.:
- 73415-3031
- Brand:
- Molex
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$14.162
(exc. GST)
$15.578
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $14.162 | $708.10 |
100 - 150 | $13.807 | $690.35 |
200 + | $13.595 | $679.75 |
*price indicative |
- RS Stock No.:
- 161-9390
- Mfr. Part No.:
- 73415-3031
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 73415 Series 50 Ohm SMP RF Coaxial Cable Jack
73415 series 50 Ohm SMP RF coaxial cable jack designed for high density and excellent frequency performance. This 50 Ohm SMP RF coax cable mount jack has a gold plated body and contact and is for use with RG-405 2.18mn coaxial cable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex SMP RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG405 |
Size | Standard |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |