- RS Stock No.:
- 123-6863
- Mfr. Part No.:
- SMP-PL-P-GF-ST-TH2
- Brand:
- Samtec
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.90
(exc. GST)
$16.39
(inc. GST)
Units | Per unit |
1 - 9 | $14.90 |
10 - 99 | $14.46 |
100 - 249 | $14.04 |
250 - 499 | $13.74 |
500 + | $13.45 |
- RS Stock No.:
- 123-6863
- Mfr. Part No.:
- SMP-PL-P-GF-ST-TH2
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec 50 Ω SMP PCB Mount Plugs
From Samtec, a series of 50 Ω SMP PCB mount plugs. The SMP plugs have gold plated centre contacts and a PTFE insulator. The SMP plugs feature a snap together coupling providing a secure and reliable connection. Full detent connectors have positive locking with maximum retention. Limited detent connectors have positive locking with medium retention. Smooth bore connectors have positive locking with low retention. The compact design makes these SMP PCB mount connectors ideal for space limited applications requiring high frequency solutions.
Features and Benefits
Frequency range DC to 40 GHz
Compact size
Snap-on coupling
Compact size
Snap-on coupling
Applications
Broadband
Antennas
Instrumentation
Military
Antennas
Instrumentation
Military
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Samtec SMP Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMP Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Cable Type | Microwave |
Size | Standard |
Operating Frequency | 40GHz |
Body Plating | Gold Flash |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Snap On |
Related links
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 65GHz
- Samtec Straight 50Ω Adapter SMP Jack to SMP Jack
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 26.5GHz
- Samtec SMP Series 50Ω Straight Body
- Samtec Straight 50Ω Coax Adapter SMP Socket to SMP Socket 40GHz
- Amphenol RF SMP Series SMP Connector, 50Ω
- Radiall Straight 50Ω R Adapter SMP Socket to SMP Socket 40GHz
- Rosenberger Straight 50Ω Adapter SMP Jack to SMP Jack 10GHz