- RS Stock No.:
- 547-837
- Mfr. Part No.:
- R222052000W
- Brand:
- Radiall
- RS Stock No.:
- 547-837
- Mfr. Part No.:
- R222052000W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight Cable Plug, Solder
Full detent
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall SMP
The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment
Ultra miniature
Blindmate
Excellent vibration and shock performances
Allows axial and radial misalignments
Blindmate
Excellent vibration and shock performances
Allows axial and radial misalignments
Note
The SMP series offers 3 levels of retention provided by the,connectors with male center contact :,Full detent for a positive locking with a maximum retention,Limited detent for a positive locking with a medium retention,Smooth bore for the lowest retention.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 40GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |